Switch Cases / Switch Covers
NTE Electronics 3104 technical specifications.
| Color | Natural |
| Inside Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Nylon |
| RoHS Compliant | No |
| Thickness | 1.19mm |
| RoHS | Not Compliant |
No datasheet is available for this part.