Adafruit USB / DC / Solar Lithium Ion / Polymer charger
NTE Electronics 390 technical specifications.
| Package/Case | TO-218 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Gender | Male |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 390 to view detailed technical specifications.
No datasheet is available for this part.