The NTE 396 is a TO-39 packaged transistor with a maximum collector current of 1A and a maximum operating temperature of 200°C. It can withstand collector base voltages of up to 450V and collector emitter voltages of up to 350V. The transistor is designed for through hole mounting and has a weight of 1.4kg. Operating temperatures range from -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
NTE Electronics 396 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 450V |
| Collector Emitter Voltage (VCEO) | 350V |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 183mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Weight | 1.4kg |
| RoHS | Not Compliant |