Heat Shrink Tubing ST Polyolefin Brown Thin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics 47-20048-BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Color | Brown |
| Length | 48inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Series | Thin Wall |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 47-20048-BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.