HEAT SHRINK 3/64 IN DIA THIN WALL WHITE 48 IN LENGTH 2 1 SHRINK RATIO
Checking distributor stock and pricing after the page loads.
| Color | White |
| Length | 48inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thin Wall |
| RoHS | Not Compliant |