Heat Shrink Tubing ST Polyolefin Red Dual
NTE Electronics 47-23048-R technical specifications.
| Color | Red |
| Length | 48inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Series | Dual Wall |
| RoHS | Not Compliant |
No datasheet is available for this part.