Potentiometer; Carbon; 3.5 Kilohms; Panel; 1 Turns; 2 W; Linear; Shaft Dia 0.25in
NTE Electronics 501-0008 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 3.5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | KU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 501-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.