
This 500V potentiometer features a resistance of 100kR with a tolerance of 10%. It operates within a temperature range of -65°C to 125°C and is RoHS compliant. The component is mounted on a panel via solder termination. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics 501-0015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 501-0015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.