NTE Electronics 501-0035 technical specifications.
| Max Power Dissipation | 2W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | KU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 501-0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.