
The NTE Electronics 501-0039 is a KU series linear potentiometer with a 10% tolerance and a maximum operating temperature of 125°C. It is designed for panel mount applications and has a maximum power dissipation of 2W. The potentiometer is not Reach SVHC compliant, but is RoHS compliant. It features a carbon resistor type with a resistance of 10kΩ and a taper of linear.
NTE Electronics 501-0039 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | KU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 501-0039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.