POTENTIOMETER 2 WATT 1M OHM 1/4 INCH DIAMETER SHAFT CARBON 10% KU1051S64 RV4NAYS
NTE Electronics 501-0047 technical specifications.
| Max Power Dissipation | 2W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | KU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 501-0047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.