The NTE Electronics KLU Series Linear Carbon Resistor features a maximum power dissipation of 2W and a resistance of 50 ohms. It has a linear taper and a tolerance of 10%. The resistor is designed for panel mount applications and is constructed with carbon material.
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 50R |
| Resistor Type | Carbon |
| Series | KLU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |