
The 500V 1kR 10% linear taper carbon resistor is a single gang, single turn component with a maximum power dissipation of 2W. It is not Reach SVHC compliant. The resistor has a resistance of 1kR with a tolerance of 10% and is of the carbon type. It is part of the KLU series and features solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics 501-0064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 2W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon |
| Series | KLU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 501-0064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
