This 1-ohm resistor features a carbon composition with a 5k ohm resistance and a linear taper. It has a maximum power dissipation of 500 milliwatts and is RoHS compliant. The resistor is mounted on a panel and has a tolerance of 10%. It is part of the SU series from NTE Electronics.
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | SU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |