GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
NTE Electronics 501-0093 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 50kR |
| Resistor Type | Carbon |
| Series | SU |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 501-0093 to view detailed technical specifications.
No datasheet is available for this part.