
Diode Zener Single 11V 5% 500mW 2-Pin DO-35
NTE Electronics 5020A technical specifications.
| Impedance | 22R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Zener Voltage | 11V |
| RoHS | Not Compliant |
No datasheet is available for this part.