NTE Electronics 5161A technical specifications.
| Impedance | 330R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Zener Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 5161A to view detailed technical specifications.
No datasheet is available for this part.