
Diode Zener Single 200V 5% 10W 2-Pin DO-4
NTE Electronics 5232A technical specifications.
| Impedance | 300R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| Zener Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.