Sealing Ring Santoprene Thermoplastic Rubber with Stainless Steel Retainer 1"
NTE Electronics 5304 technical specifications.
| Element Configuration | Single |
| Forward Current | 1.5A |
| Height | 500inch |
| Length | 600inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Weight | 0.16lb |
| Width | 300inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 5304 to view detailed technical specifications.
No datasheet is available for this part.