Contact; Battery; Matte Tin Plated Spring Steel Spring Leaf; A AA CR2 CR123A 9V
NTE Electronics 5331 technical specifications.
| Element Configuration | Single |
| Forward Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.