NTE ELECTRONICS 54-629 SWITCH, REED, SPST-NO, 500mA, 200VDC
Sign in to ask questions about the NTE Electronics 54-629 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics 54-629 technical specifications.
| Actuator Material | Magnet |
| Mount | Wire |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-629 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
