SWITCH RESESSED MOUNT MAGNETIC ALARM REED 10W/VA SPST-NO 18 INCH WIRE LEADS 9MM
Checking distributor stock and pricing after the page loads.
| Actuator Material | Magnet |
| Mount | Wire |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| RoHS | Compliant |