The NTE 5805 is a through hole rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 500V and a peak non-repetitive surge current of 200A. The diode has a maximum reverse current of 500uA and a forward current of 3A.
NTE Electronics 5805 technical specifications.
| Color | Black, Red |
| Forward Current | 3A |
| Lead Length | 900mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS | Not Compliant |
No datasheet is available for this part.