Checking distributor stock and pricing after the page loads.
NTE Electronics 5990 technical specifications.
| Forward Current | 40A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 15mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 500A |
| RoHS | Not Compliant |
No datasheet is available for this part.