
LED STRIP, 600 LEDS, WARM WHITE, 3500K, 48W; Light Strip Length:5m; No. of LEDs:600LEDs; Illumination Color:Warm White; Input Voltage:12VDC; Input Power:48W; IP Rating:IP68; Product Range:-; CCT:3500K; LED Color:Warm White ;RoHS Compliant: Yes
NTE Electronics 69-312WW-WP technical specifications.
| Package/Case | 600 |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K ~ 3500K |
| Height | 4mm |
| Length | 5000mm |
| Lens Style | Flat |
| Viewing Angle | 120° |
| Width | 10.25mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 69-312WW-WP to view detailed technical specifications.
No datasheet is available for this part.
