Fuse-miniature 3AB Equivalent 6 X 30MM Ceramic 20A 125V/250V Fast Acting 5/PKG Clamshell
NTE Electronics 74-6FC20A-C technical specifications.
| Package/Case | Ceramic |
| Height | 0.5inch |
| Length | 1.5inch |
| Weight | 0.01lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 74-6FC20A-C to view detailed technical specifications.
No datasheet is available for this part.