Fuse-miniature 3AG Equivalent 6 X 30MM Glass 100MA 125V/250V Slow Blow 5/PKG Clamshell
NTE Electronics 74-6SG100MA-C technical specifications.
| Height | 0.25inch |
| Length | 1.5inch |
| Weight | 0.001lb |
| Width | 1.25inch |
| RoHS | Compliant |
No datasheet is available for this part.