Pico Fuses Fast Acting 5 Pack
NTE Electronics 74-MF1A-C technical specifications.
| Height | 0.25inch |
| Length | 5.25inch |
| Weight | 0.011lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 74-MF1A-C to view detailed technical specifications.
No datasheet is available for this part.