
Butt Connector 24-26AWG 12mm 2mm Electro-Tin
NTE Electronics 76-BC26 technical specifications.
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 76-BC26 to view detailed technical specifications.
No datasheet is available for this part.
