
This female shrouded header from NTE Electronics features a brass contact material with a tin plating and is designed for free hanging applications. It is compliant with RoHS regulations and suitable for use with wire gauges ranging from 14AWG to 16AWG. The header is terminated via crimping and is part of the NEMA series.
Sign in to ask questions about the NTE Electronics 76-FT16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics 76-FT16 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | NEMA |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 76-FT16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
