DISCONNECT MALE HEAT SHRINK INSULATED 12-10AWG WATERPROOF TIN PLATED BRASS DOUBLE CRIMP 50/PKG
NTE Electronics 76-HIMD12L technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Free Hanging |
| Series | NEMA |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.