DISCONNECT MALE HEAT SHRINK INSULATED 16-14AWG WATERPOOF TIN PLATED BRASS DOUBLE CRIMP 50/PKG
NTE Electronics 76-HIMD16L technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Free Hanging |
| Series | NEMA |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.