
Ring Tongue Terminal 10-12AWG Copper 31.6mm Electro Tin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics 76-RT12-1/2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 76-RT12-1/2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
