Comparator Single -7V/14V 10-Pin Metal Can
NTE Electronics 911 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Max Dual Supply Voltage | -714V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.