The NTE 917 is a component with a PDIP package, suitable for through hole mounting. It is constructed from brass with a tin plating and is lead free. The component has a length of 18.6mm, a width of 7.95mm, and a thickness of 457um. It can operate within a temperature range of -40°C to 85°C.
NTE Electronics 917 technical specifications.
| Package/Case | PDIP |
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Thickness | 457um |
| Width | 7.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 917 to view detailed technical specifications.
No datasheet is available for this part.