Terminal Lug, Lockwasher, Brass, Tin Plate, Length .718, Hole Size #6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics 918 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Common Mode Rejection Ratio | 100dB |
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Material | Brass |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Thickness | 457um |
| Width | 7.94mm |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics 918 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.