3M Scotch® ATG Adhesive Transfer Tape 969, Clear, 3/4 in x 36 yd, 5 mi
Checking distributor stock and pricing after the page loads.
NTE Electronics 969 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | -35V |
| Min Input Voltage | -17.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Polarity | Negative |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.