
The NTE BC337 is a TO-226-3 packaged NPN transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 800mA. It has a maximum power dissipation of 625mW and is lead free. The transistor is mounted through a hole and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 800mA |
| Lead Free | Lead Free |
| Max Collector Current | 100nA |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
