TRANS NPN 400V 15A TO3
Checking distributor stock and pricing after the page loads.
NTE Electronics BUX48 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 5V |
| Max Collector Current | 200uA |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount |
| Polarity | NPN |
| Power Dissipation | 175W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.