Electric Heat Gun, 3/8 Inch Pinpoint Concentrator, Diffuser Nozzles
NTE Electronics HG-0014 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | NTE Electronics |
| Part No | HG-0014 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics HG-0014 to view detailed technical specifications.
No datasheet is available for this part.