
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
NTE Electronics HG-001VT technical specifications.
| Height | 3inch |
| Length | 9.75inch |
| Weight | 1.85lb |
| Width | 9.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics HG-001VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.