
NTE Electronics HW315BULK technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 15kR |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics HW315BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.