Res Metal Film 6.2 Ohm 5% 1/2W 100ppm/C Conformal AXL Thru-Hole
Sign in to ask questions about the NTE Electronics HW6D2BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics HW6D2BULK technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 6.2R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics HW6D2BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.