GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
NTE Electronics J-220 technical specifications.
| Height | 2inch |
| Length | 6inch |
| Weight | 0.78lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics J-220 to view detailed technical specifications.
No datasheet is available for this part.
