GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
NTE Electronics J-315BL technical specifications.
| Height | 1.25inch |
| Length | 4inch |
| Weight | 0.11lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics J-315BL to view detailed technical specifications.
No datasheet is available for this part.
