
The JT-010 Tip from NTE Electronics is a component with unknown RoHS compliance. The supplier is NTE Electronics, and the part number is JT-010. The type is Tip, and the country of origin is Taiwan.
NTE Electronics JT-010 technical specifications.
| Supplier | NTE Electronics |
| Part No | JT-010 |
| RoHS | Unknown |
| Type | Tip |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| HTS | 85159040004 |
| COO | TW |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics JT-010 to view detailed technical specifications.
No datasheet is available for this part.
