LED Pen and Laser; Leaded Process Compatible: No; Peak Reflow Compatible (260 C): No; Batteries Included: Yes;...
NTE Electronics LL7302 technical specifications.
| Body Material | Stainless Steel |
| Color | Red |
| Length | 5inch |
| Material | Stainless Steel |
| Number of Batteries | 3 |
| Output Power | 750mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Turbo Torches |
| RoHS | Compliant |
No datasheet is available for this part.