
The NTE NEH470M50EE is a 470uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features an axial package with a 13mm diameter and 25mm height, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
NTE Electronics NEH470M50EE technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 13mm |
| Height | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | NEH |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NEH470M50EE to view detailed technical specifications.
No datasheet is available for this part.