
The NTE2680 is a power transistor with a collector-emitter breakdown voltage of 800V and a maximum collector current of 1mA. It can operate at temperatures between -65°C and 150°C and has a maximum power dissipation of 45W. The device is mounted through a hole and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 800V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | 8V |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |