Displays Module 1DIGIT 8LED Red CC 14-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE3057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Display Type | Segment |
| Luminous Intensity | 10.5mcd |
| Max Power Dissipation | 100mW |
| Number of Characters | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.